BXS016

Bulgin
122-BXS016
BXS016

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 1 "D" SEALED FRONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.40 $32.40
$26.35 $263.50
$23.70 $1,185.00
$22.69 $2,269.00
$20.20 $5,050.00
$20.03 $10,015.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
D
1 Battery
Solder Tabs
Black
Nylon, Glass Filled
Flange Panel
Brand: Bulgin
Contact Plating: Nickel
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Series: BXS
Factory Pack Quantity: 50
Subcategory: Battery
Type: Sealed Battery Holder
Part # Aliases: 457-3849
Unit Weight: 66.054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

BXS Battery Holders

Bulgin BXS Battery Holders are designed for AA, C, or D cell batteries, depending on the model, and hold 1, 2, or 3 cells. Engineered with a front-panel seal rated to IP67, these holders protect against dust and water ingress, making them ideal for exposed or mobile installations. Each of these holders have a different opening: screw cap/hand release, bayonet/finger release, and bayonet with finger/coin slot release. Operating reliably between –30°C and +70°C and constructed from UL 94V-0 rated materials, these holders meet stringent safety and environmental standards. Bulgin BXS Battery Holders are RoHS compliant and designed to support engineers in building robust, field-ready systems.

Battery Holders

Bulgin Battery Holders are suitable for a wide range of battery sizes and feature a wide operating temperature range of -30°C to +70°C. The BX series holders hold 1, 2, 3, or 4 cells in panel-mount, PC/base-mount, and flanged panel-mount designs with open, screw cap/hand release, bayonet/screwdriver release, and drawer holding styles. The BXS series from Bulgin offers a front-panel seal rated to IP67 and is designed for AA, C, or D cell batteries, depending on the model, and holds 1, 2, or 3 cells.