C3910BAAAA

Bulgin
167-C3910BAAAA
C3910BAAAA

Mfr.:

Description:
Toggle Switches C3910BA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 503

Stock:
503 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.29 $10.29
$8.88 $88.80
$8.37 $209.25
$8.01 $400.50
$7.66 $766.00
$7.22 $1,805.00
$6.90 $3,450.00
$6.60 $6,600.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
Quick Connect
16 A
250 VAC
Lever
IP67
Actuator Length: 17.5 mm
Brand: Bulgin
Product Type: Toggle Switches
Factory Pack Quantity: 500
Subcategory: Switches
Tradename: Arcolectric
Part # Aliases: 861-0289
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99

Toggle Switches

Bulgin Toggle Switches feature economical nylon and metal switches with multiple lever options. The switches provide single- and double-contact variants with several circuit options, including three-position and momentary. The toggle switches offer IP67-rated panel-sealed versions and quick connect, solder, screw, and PCB termination options. The Bulgin Toggle Switches operate with a 20A current rating and a 250VAC to 277VAC voltage range.