C7001AFBB

Bulgin
167-C7001AFBB
C7001AFBB

Mfr.:

Description:
Pushbutton Switches SPST Push Button Switch Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 374

Stock:
374 Can Dispatch Immediately
Quantities greater than 374 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.57 $10.57
$8.84 $88.40
$8.15 $407.50
$7.99 $7,990.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Sealed
Non-Illuminated
SPST
Panel Mount
(ON) - OFF
Round
16 A
250 VAC
IP40
Quick Connect
Brand: Bulgin
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Tradename: Arcolectric
Unit Weight: 12.185 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99