PXF4053

Bulgin
167-PXF4053
PXF4053

Mfr.:

Description:
Fibre Optic Connectors No Cable Rear panel mount fiber conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.89 $22.89
$20.43 $204.30
$19.30 $482.50
$18.56 $928.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fibre Optic Connectors
RoHS:  
4000 Fiber
Simplex LC Fiber Connectors
Simplex
50 um, 125 um
IP66, IP68, IP69
- 25 C
+ 70 C
Bulk
Body Material: Polyamide (PA)
Brand: Bulgin
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 50
Subcategory: Fiber Optic
Tradename: Buccaneer
Part # Aliases: 176-8796
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
TARIC:
8544700000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99

4000 Series Fiber Optic Connectors

Bulgin 4000 Series Fiber Optic Connectors are small optical connectors for harsh environments and range in length from 5m to 450m. These connectors offer a secure quick-twist bayonet connection for durable mechanical mating. The series is available in both single-mode OS1 and multi-mode OM1 as well as OM3 cabled versions. Bulgin 4000 Series Fiber Optic Connectors feature a simplex LC-type interface and an IP68/IP69K rating once mated. Typical applications include harsh environments, telecom, industrial, server rooms, marine, and civil engineering.