PXP6060/2M00

Bulgin
167-PXP6060/2M00
PXP6060/2M00

Mfr.:

Description:
HDMI Cables 6000 SERIES HDMI FLEX S/E ASSEMBLY

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.82 $45.82
$39.71 $397.10
$35.80 $895.00
$34.08 $1,704.00
$32.46 $3,246.00
$30.43 $7,607.50

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: HDMI Cables
RoHS:  
Plug
19 Position
Plug
19 Position
Male / Male
2 m
Bulk
5 V
Brand: Bulgin
Jacket Material: Thermoplastic
Product Type: HDMI Cables
Series: 6000 - HDMI Buccaneer
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536699000

6000 Series Buccaneer HDMI Connectors

Bulgin 6000 Series Buccaneer HDMI Connectors deliver a robust, high-performance connectivity solution designed for demanding industrial environments. These tamperproof connectors are rated up to IP69K when mated and maintain full HDMI functionality while protecting against dust, water, and vibration. The 30° twist-lock mechanism allows for fast, secure mating and unmating, an upgrade over the traditional push-fit or screw-lock systems. Bulgin 6000 Series Buccaneer HDMI Connectors offer plug-and-play capability, and the single- and double-ended cables are suitable for PCB and peripheral configuration. Typical applications include industrial automation, marine, automotive, and harsh environments.