HVR-1

Bussmann / Eaton
504-HVR-1
HVR-1

Mfr.:

Description:
Specialty Fuses 1000V 1A Non-Time Delay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$144.66 $2,893.20
$122.32 $7,339.20
$115.84 $11,584.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Specialty Fuses
RoHS: N
HV
Medium Voltage Fuses
1 A
1 kVAC
Holder
Clip
Time Delay / Slow Blow
Without Indicator
Bulk
Brand: Bussmann / Eaton
Diameter: 0.41 in
Length: 3 in
Product Type: High Voltage Fuse
Factory Pack Quantity: 20
Subcategory: Fuses
Type: High Voltage Fuse
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8535100020
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.