TIGER-SOM-RK3588-Q74

CHERRY Embedded Solutions
224-TIGEROMRK3588Q74
TIGER-SOM-RK3588-Q74

Mfr.:

Description:
System-On-Modules - SOM System-on-Module that delivers cutting-edge computational performance

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$256.03 $256.03

Product Attribute Attribute Value Select Attribute
CHERRY Embedded Solutions
Product Category: System-On-Modules - SOM
Qseven
Rockchip
RK3588
5 V
GPIO, I2C, I2S, UART
- 20 C
+ 85 C
70 mm x 70 mm
Brand: CHERRY Embedded Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Memory Size: 16 GB
Memory Type: LPDDR4X
Number of Cores: 8 Core
On-Board Storage Size: 256 GB
On-Board Storage Type: eMMC
Product Type: System-On-Modules - SOM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C