JM-0800-2

CHERRY
540-JM-0800-2
JM-0800-2

Mfr.:

Description:
Input Devices 5V Black Mouse 3 btn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.99 $9.99
$8.34 $83.40
$8.26 $165.20
$8.18 $409.00
$8.09 $809.00
$8.01 $1,602.00
$7.93 $3,965.00
$7.85 $7,850.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Input Devices
RoHS:  
Mouse
3-Button
Brand: CHERRY
Interface Type: USB
Product Type: Input Devices
Series: JM-0800
Factory Pack Quantity: 10
Subcategory: Input Devices
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471607200
USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
MXHTS:
8471600499
ECCN:
EAR99