7101J16ZBE22

C&K
611-7101J16ZBE22
7101J16ZBE22

Mfr.:

Description:
Rocker Switches ON None ON SPDT 20VAC 20VDC 0.4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 134 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.89 $7.89
$7.63 $190.75
$7.52 $376.00
$7.47 $747.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Rocker
Non-Illuminated
SPDT
ON - ON
400 A
20 VAC
20 VDC
Solder Lug
Rocker
Black
Panel Mount
Epoxy
Gold
Bulk
Actuator Style: Rocker
Brand: C&K
Mounting Type: Snap In
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: 7000
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 29.828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99