7201K12AQEG

C&K
611-7201K12AQEG
7201K12AQEG

Mfr.:

Description:
Toggle Switches 5A 120VAC/28VDC DPDT ON-NONE-ON PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.20 $20.20
$17.44 $174.40
$15.00 $600.00
$14.74 $1,768.80
$14.06 $3,936.80
$13.51 $7,025.20

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - ON
Panel Mount, PCB Mount, Right Angle
Solder Pin
5 A
120 VAC
28 VDC
1/4-40
Locking Lever
Epoxy
Silver
IP67
7000
Tray
Actuator Length: 6.86 mm
Actuator Material: Brass
Brand: C&K
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

7000 Miniature "Grip Tip" Locking Toggle Switches

C&K Switches 7000 Miniature "Grip Tip" Locking Toggle Switches feature a knurled locking lever toggle with a textured pattern. The "grip tip" textured pattern provides a firm, nonslip grip, making the locking lever more stable and easier to use. The nonslip surface enables users to move from one position to another without the toggle slipping from a user's grip. The locking lever prevents accidental actuation. The C&K Switches 7000 Miniature "Grip Tip" Locking Toggle Switches are designed to be multi-pole and multi-position.