9221K1Z4QD

C&K
611-9221K1Z4QD
9221K1Z4QD

Mfr.:

Description:
Toggle Switches Switch Toggle Dpdt 10A Qc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.91 $51.91
$46.69 $466.90
$46.46 $1,161.50
$43.19 $1,727.60
$42.75 $5,130.00
$42.32 $11,849.60

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
ON - ON
Panel Mount
Quick Connect
10 A
120 VAC
28 VDC
1/4-40
Locking Lever
Silver
9000
Tray
Actuator Style: Paddle
Brand: C&K
Life: 25000 Cycle
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 15.887 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
TARIC:
8536508090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99