DSR2215RD612

C&K
611-DSR2215RD612
DSR2215RD612

Mfr.:

Description:
Rocker Switches SPST ON-OFF Rocker, RED LED Illum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.96 $4.96
$4.14 $41.40
$3.75 $93.75
$3.46 $1,730.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
Illuminated
LED
SPDT
ON - OFF
16 A
12 VDC
Quick Connect
Black
Panel Mount
Silver
IP65
Tray
Actuator Material: Polycarbonate (PC)
Brand: C&K
Height: 25.5 mm
Housing Material: Nylon
Length: 23.4 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rocker Switches
Series: DSR
Factory Pack Quantity: 1600
Subcategory: Switches
Width: 17.4 mm
Part # Aliases: G01190796
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99

DSR IP65 Sealed Illuminated Rocker Switches

C&K DSR IP65 Sealed, Illuminated Rocker Switches are SPDT rocker switches with an IP65 seal above the panel, LED or neon illumination options, current ratings of up to 16A, and 4.8 quick-connect terminals. The DSR Series switch functions include on, none, and off. Typical applications for the C&K DSR IP65 Sealed, Illuminated Rocker Switches include control panels, heavy equipment, and industrial instruments.