E301SD1CBE

C&K
611-E301SD1CBE
E301SD1CBE

Mfr.:

Description:
Toggle Switches ON None ON 3PDT 20VAC 20VDC 0.4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.98 $20.98
$18.57 $185.70
$17.68 $442.00
$17.67 $883.50
$15.94 $1,275.20
$14.82 $3,556.80
$14.78 $8,276.80
1,040 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
3PDT
ON - ON
PCB Mount
Solder Pin
400 mA
20 VAC
20 VDC
Unthreaded
Bat
Epoxy
Gold
IP57
E
Tray
Actuator Style: Paddle
Brand: C&K
Life: 30000 Cycle
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 80
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99