KT11B1SAM34LFS

C&K
611-KT11B1SAM34LFS
KT11B1SAM34LFS

Mfr.:

Description:
Tactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
796
Expected 23/06/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.13 $4.13
$3.54 $35.40
$3.28 $82.00
$2.34 $234.00
Full Reel (Order in multiples of 800)
$2.34 $1,872.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Round
OFF - (ON)
3 N
100 mA
32 VDC
32 VAC
1 VA
No
SPST
Gull Wing Lead
Natural
7.57 mm
4.38 mm
6.6 mm
KT
100000 Cycle
IP57
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 800
Subcategory: Switches
Type: Tactile
Part # Aliases: YT1025540FP LFS KT11B1SAM34 LFS YT1025540FP LFS
Unit Weight: 3.332 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
TARIC:
8536501190
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

KT Series Right Angle Sealed Tact Switches

C&K Switches KT Series Right Angle Sealed Tact Switches are for SMT, Gullwing type, with a contact arrangement of SPST - N.O. The IP57 sealed KT Series Switches are RoHS compliant and compatible. Featuring high shear force with an extended bracket, the KT Series is easy to pick and place with a top plate tab. The actuator is rubber or hard plastic and the caps are press fit or snap fit. Typical applications for the C&K Switches KT Series Right Angle Sealed Tact Switches include telecommunications, computer products, instrumentation, and power supplies.