TFCDH8SP0040C

C&K
611-TFCDH8SP0040C
TFCDH8SP0040C

Mfr.:

Description:
Basic / Snap Action Switches Snap SPDT 5A QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.94 $6.94
$6.63 $66.30
50 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
TF
Snap
SPDT
ON - (OFF), OFF - (ON)
Plunger
5 A
277 VAC
25 gf
Quick Connect
Chassis Mount
Actuator Style: Plunger
Brand: C&K
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

TF Mid-Size Snap-Acting Switches

C&K Switches TF Mid-Size Snap-Acting Switches include ratings up to 21A and a wide range of actuator styles to fit the needs of various designs. These robust mid-size switches are available in a variety of operating forces with a UL 94V-0-rated switch housing. The TF series is designed to provide performance and resilience. Typical applications for C&K Switches TF Mid-Size Snap-Acting Switches include portable tools, motor controls, and thermostatics.