ZMT03ACJS02JCE22

C&K
611-ZMT03ACJS02JCE22
ZMT03ACJS02JCE22

Mfr.:

Description:
Basic / Snap Action Switches SWITCH SNAP
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
14 Weeks Estimated factory production time.
Minimum: 500   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.25 $1,625.00
$3.07 $3,070.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
ZMT
Snap
SPDT
ON - (OFF), OFF - (ON)
Simulated Roller Lever
3 A
250 VAC
170 gf
Wire Lead
PCB Mount
IP67
Bulk
Brand: C&K
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 85C
Minimum Operating Temperature: - 40 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: G01111476 G01111476 G01111476
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
8536500090
TARIC:
8536500700
USHTS:
8536509040
ECCN:
EAR99

ZMT Mini-Sized Sealed Snap-Acting Switches

C&K Switches ZMT Mini-Sized Sealed Snap-Acting Switches are designed for automotive and medical applications and can be used at signal level (gold-plating option) or high current up to 5A at 250VAC / 3A at 24VDC. The C&K Switches ZMT Mini-Sized Sealed Snap-Acting Switches provide an IP67 rating and dust-tight protection. The series is ideal for use in door latches, seat position detection, electric vehicle (EV) charging, and handheld medical devices.