PCN1-S5-S12-M-TR

CUI Inc.
490-PCN1-S5-S12-M-TR
PCN1-S5-S12-M-TR

Mfr.:

Description:
DC/DC Converters - SMD 1W 5Vin 12Vout SMT 84mA Iso UnReg TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 430)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.95 $5.95
$5.85 $29.25
$5.76 $57.60
$5.52 $138.00
$5.49 $274.50
Full Reel (Order in multiples of 430)
$4.66 $2,003.80
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
12 V
84 mA
1.5 kV
13.7 mm
9.2 mm
7.4 mm
Industrial
PCN1-M
Brand: CUI Inc.
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 430
Subcategory: DC-DC Converters
Part # Aliases: 650-92233R
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

PCN1-M DC-DC Converters

CUI Inc PCN1-M DC-DC Converters feature single or dual unregulated output, up to 1W isolated output, and up to 81% efficiency in an SMT package. Additional features include low ripple and low noise, 5VDC and 12VDC nominal input voltages, and 1500VDC isolation voltage. CUI Inc PCN1-M DC-DC Converters operate in a temperature range of -40°C to +100°C.

1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

FEATURED PRODUCTS
CUI INC.