PDM1-S5-D24-S

CUI Inc.
490-PDM1-S5-D24-S
PDM1-S5-D24-S

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 1 W, 4.5 ~5.5 Vdc input, + / -24 Vdc, 21 mA, dual unregulated output, SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.88 $5.88
$5.72 $28.60
$5.64 $56.40
$5.48 $137.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
24 V
21 mA
- 24 V
21 mA
1.5 kV
19.5 mm (0.768 in)
6 mm (0.236 in)
9.3 mm (0.366 in)
Industrial
PDM1-S
Brand: CUI Inc.
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Part # Aliases: 656-93323R
Unit Weight: 2.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

1W to 2W Isolated DC-DC Converters

CUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.

PDM1-S & PDM2-S DC-DC Converters

CUI Inc PDM1-S & PDM2-S DC-DC Converters are low power, 1W, and 2W DC-DC converters housed in a small package. These converters offer an extended temperature range of -40°C to +105°C and 1500VDC isolation output. The PDM1-S & PDM2-S converters offer short circuit protection, antistatic protection up to 8kV, and high efficiency at light load with efficiency up to 80% (PDM1-S) or 89% (PDM2-S).

FEATURED PRODUCTS
CUI INC.