PDQ10-Q24-D12-D

CUI Inc.
490-PDQ10-Q24-D12-D
PDQ10-Q24-D12-D

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 9-36Vin +/-12V +/-416mA Iso Reg DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
180
Expected 23/02/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.11 $35.11
$33.81 $169.05
$33.11 $397.32
$32.26 $774.24
$31.87 $1,912.20
$30.81 $3,327.48
$30.76 $8,120.64
528 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
24 V
9 V
36 V
12 V
416 mA
- 12 V
416 mA
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
PDQ10
Brand: CUI Inc.
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Part # Aliases: 650-92193R
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

PDQ DC-DC Converters

CUI Inc PDQ DC-DC Converters are ideal replacements for the larger 1” x 2” modules. These industry-standard 1" x 1" converters are available in an isolated output 10W to 30W in surface-mount or DIP options. The PDQ series features a 4:1 input range, efficiencies up to 91%, and a wide operating temperature range of -40°C to +105°C. Applications include convection-cooled equipment including microcontrollers, datacom, telecom, remote sensor systems, and portable electronics.

FEATURED PRODUCTS
CUI INC.