PTP20-24-S5

CUI Inc.
490-PTP20-24-S5
PTP20-24-S5

Mfr.:

Description:
DC/DC Converters - SMD dc-dc, isolated, 15 W, 18-36 Vdc input, 5 Vdc, 4 A, single regulated output, DIP, MED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
144
Expected 23/03/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.62 $72.62
$69.92 $349.60
$68.87 $688.70
$67.31 $1,211.58
$66.21 $3,575.34
$65.14 $7,035.12

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Isolated
1 Output
20 W
24 VDC
18 VDC
36 VDC
4 A
7 kVDC
DIP
50.8 mm
25.4 mm
12 mm
Medical
PTP20
Brand: CUI Inc.
Dimensions: 50.8 mm x 25.4 mm x 12 mm
Input Voltage: 18 VDC to 36 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

PTP20 DC-DC Converters

CUI Inc PTP20 DC-DC Converters are 20W isolated medical DC-DC converters offering 7000VDC isolation with a 2:1 input voltage range. CUI Inc PTP20 DC-DC Converters are housed in an encapsulated, board-mountable package. These medical-grade devices carry an extended temperature range of -40 to +100°C, making them reliable for medical instrumentation, low-power consumer electronics, and industrial equipment that requires high isolation voltage.

FEATURED PRODUCTS
CUI INC.