SDM120-24-U-P5

CUI Inc.
490-SDM120-24-U-P5
SDM120-24-U-P5

Mfr.:

Description:
Desktop AC Adapters ac-dc, 24 Vdc, 5 A, SW, C14 desk-top, P5 center pos, level VI, MED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.84 $67.84
$62.39 $311.95
$57.50 $575.00
$55.45 $1,330.80
$54.29 $2,605.92
$52.95 $6,354.00
264 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Included
Universal
90 VAC to 264 VAC
1 Output
120 W
24 VDC
5 A
Medical, Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.2 m
Level VI
SDM120-U
AC Inlet Type: C8
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Height: 34 mm
Length: 137 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Width: 59 mm
Part # Aliases: 036-6481R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SDM120 120W AC/DC Power Supplies

CUI Inc SDM120 120W AC/DC Power Supplies are certified to the medical 60601-1 edition 3.1 safety standards for MOPP applications and 4th edition EMC requirements. These medical desktop AC/DC power supplies feature a compact size, Level VI efficiency, and up to 130W continuous power. The series is available with a C14 inlet or C8 inlet. CUI Inc SDM120 120W AC/DC Power Supplies offers a universal input voltage range of 90VAC to 264VAC with <0.21W no-load power consumption. The SDM120 devices are designed for medical, dental, and home healthcare equipment.

FEATURED PRODUCTS
CUI INC.