VOF-70E-12

CUI Inc.
490-VOF-70E-12
VOF-70E-12

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 70 W, 12 Vdc, single output, chassis mount

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
50
Expected 19/03/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.15 $44.15
$42.05 $210.25
$41.18 $411.80
$40.05 $1,001.25
$39.22 $1,961.00
$38.41 $3,841.00
$37.35 $9,337.50

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
RoHS:  
70 W
85 VAC to 264 VAC
1 Output
12 VDC
5.8 A
Open Frame
6 kVDC
90 %
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
27.1 mm (1.067 in)
VOF-70E
Brand: CUI Inc.
Dimensions: 76.2 mm x 50.8 mm x 27.1 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

VOF-70E AC-DC Power Supplies

CUI Inc VOF-70E AC-DC Power Supplies are open-frame AC-DC power supplies that feature a universal input voltage range, a wide operating temperature, and Class B emissions. These power supplies are available in a board mount and chassis mount mounting style. The VOF-70E AC-DC power supplies operate at a wide input voltage range of 85VAC to 264VAC and 70W continuous power. These AC-DC power supplies are designed to meet IEC/EN 60335 standards and feature short circuit and over-voltage protection. The VOF-70E internal AC-DC power supplies operate at -30°C to 80°C temperature range. These AC-DC power supplies are housed in a compact 2" x 3" package and are RoHS-complaint. The VOF-70E AC-DC power supplies are ideal for low-power ICT, industrial, and consumer electronic applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

FEATURED PRODUCTS
CUI INC.