VOF-70E-48-P

CUI Inc.
490-VOF-70E-48-P
VOF-70E-48-P

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 70 W, 48 Vdc, single output, open frame, PCB

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.22 $1,961.00
$38.41 $3,841.00
$37.35 $9,337.50

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
RoHS:  
70 W
85 VAC to 264 VAC
1 Output
48 VDC
1.46 A
Through Hole
6 kVDC
91 %
76.2 mm (3 in)
50.8 mm (2 in)
29 mm (1.142 in)
VOF-70E
Brand: CUI Inc.
Dimensions: 76.2 mm x 50.8 mm x 29 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VOF-70E AC-DC Power Supplies

CUI Inc VOF-70E AC-DC Power Supplies are open-frame AC-DC power supplies that feature a universal input voltage range, a wide operating temperature, and Class B emissions. These power supplies are available in a board mount and chassis mount mounting style. The VOF-70E AC-DC power supplies operate at a wide input voltage range of 85VAC to 264VAC and 70W continuous power. These AC-DC power supplies are designed to meet IEC/EN 60335 standards and feature short circuit and over-voltage protection. The VOF-70E internal AC-DC power supplies operate at -30°C to 80°C temperature range. These AC-DC power supplies are housed in a compact 2" x 3" package and are RoHS-complaint. The VOF-70E AC-DC power supplies are ideal for low-power ICT, industrial, and consumer electronic applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.