72WS24.150QBR

Calex
56-72WS24150QBR
72WS24.150QBR

Mfr.:

Description:
DC/DC Converters - Through Hole 150W, 16-160Vin, 24Vout a. 6.25A, DC-DC Converter
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
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 30   Multiples: 30
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$150.68 $4,520.40

Product Attribute Attribute Value Select Attribute
Calex
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
150 W
72 VDC
16 VDC
160 VDC
24 V
6.25 A
4.242 kV
1/4 brick
2.41 in
39.624 mm (1.56 in)
13.005 mm (0.512 in)
Industrial
QBR
Brand: Calex
Dimensions: 2.41 in x 1.56 in x 0.512 in
Input Voltage: 16 VDC to 160 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99