72WS24.300CHR

Calex
56-72WS24300CHR
72WS24.300CHR

Mfr.:

Description:
DC/DC Converters - Chassis Mount 300W, 16.8-160V-in to 24V a. 12.5A out DC-DC Converter, Chassis Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 16   Multiples: 4
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$355.04 $5,680.64

Product Attribute Attribute Value Select Attribute
Calex
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
300 W
110 VDC
16.8 VDC
160 VDC
24 V
12.5 A
4.25 kV
7.27 in
4.57 in
1.56 in
Industrial
CHR
Brand: Calex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 7.27 in x 4.57 in x 1.56 in
Input Voltage: 16.8 VDC to 160 VDC
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 4
Subcategory: DC-DC Converters
Tradename: Calex
Unit Weight: 25.515 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99