L11D1ENH1-A1300-000

Carling Technologies
691-RCL-00017710
L11D1ENH1-A1300-000

Mfr.:

Description:
Rocker Switches L11D1ENH1-A1300-000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.56 $28.56
$24.06 $240.60
$23.79 $475.80
$23.10 $1,155.00
$20.51 $2,051.00
$19.30 $3,860.00
$18.72 $9,360.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Non-Illuminated
Brand: Carling Technologies
Product Type: Rocker Switches
Series: L
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

Switches & Controls

Carling Technologies Switches and Controls, including the L, LT, LTA, LTG, LW, TG, and Tippette series, offer a modular approach to control system design. With features like sealed actuators, multi-position toggles, and customizable illumination, these components are engineered for demanding environments. The LTG series, for example, integrates snap-in mounting and LED backlighting, while the LW series combines two switches into a single self-contained unit for effortless control of both wash and wipe functions. Carling Technologies Switches and Controllers are compatible with a wide range of panel thicknesses and electrical loads, making them suitable for marine, transportation, and industrial applications.