CA30EAF16BPM1IO

Carlo Gavazzi
225-CA30EAF16BPM1IO
CA30EAF16BPM1IO

Mfr.:

Description:
Proximity Sensors - Industrial CAP PROX SS M30 FLUSH IO-LINK, PLUG

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
5
Expected 16/03/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$250.08 $250.08
$133.72 $1,337.20
$129.36 $3,234.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
RoHS:  
Capacitive
16 mm
NPN/PNP
Mounting Bracket
Connector
M12
4 Pin
10 VDC
40 VDC
CA30
Brand: Carlo Gavazzi
Housing Material: Stainless Steel
IP Rating: IP67, IP68, IP69K
Maximum Frequency: 50 Hz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99

CA18 & CA30 Capacitive IO-Link Sensors

Carlo Gavazzi CA18EA/CA18FA and CA30EA/CA30FA Capacitive IO-Link Sensors are based on Carlo Gavazzi 4th generation TRIPLESHIELD™ technology. These sensors offer an ideal solution for industrial automation equipment in applications where the sensing performance must be constantly monitored and logged. The CA18 and CA30 sensor families are available in AISI316L stainless steel or PTFE housings for high chemical resistance. The IO-Link communication mode enables additional advanced functionalities, including quality of run (QoT), quality of teach (QoT), and diagnostic parameters. With IO-Link, each sensor becomes fully programmable and customizable, allowing more than a half-million setting combinations. Carlo Gavazzi CA18 and CA30 Capacitive IO-Link Sensors are designed for specific markets, such as plastic and rubber, HVAC, agriculture, and food and beverage.