ER1830PPAS-1

Carlo Gavazzi
225-ER1830PPAS-1
ER1830PPAS-1

Mfr.:

Description:
Photoelectric Sensors PHOTO, RETRO M18 3M PNP QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$169.10 $169.10
$160.64 $803.20
$155.57 $1,555.70
$150.49 $3,762.25

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Photoelectric Sensors
RoHS:  
Retroreflective
3 m
Infrared Laser
PNP
Connector
M12
10 VDC
40 VDC
- 20 C
+ 60 C
Brand: Carlo Gavazzi
IP Rating: IP67
Length: 70.5 mm
Operating Supply Voltage: 10 VDC to 40 VDC
Product Type: Photoelectric Sensors
Series: ER
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99