LD30CNBI10BPM5IO

Carlo Gavazzi
225-LD30CNBI10BPM5IO
LD30CNBI10BPM5IO

Mfr.:

Description:
Photoelectric Sensors LASER BGS IR TOF 1M PL IO-LINK, PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$173.85 $173.85
$165.15 $825.75
$159.94 $1,599.40
$154.72 $3,868.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Photoelectric Sensors
RoHS:  
Background Suppression, Diffuse Reflective
1 m
Infrared Laser
NPN/PNP
Connector
M8
4 Pin
10 VDC
30 VDC
- 25 C
+ 50 C
Brand: Carlo Gavazzi
Height: 30 mm
IP Rating: IP67
Length: 20 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: LD30
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

LD30 IO-Link Time of Flight Photoelectric Sensors

Carlo Gavazzi LD30 IO-Link Time of Flight Photoelectric Sensors offer background suppression based on the Time of Flight (ToF) sensing principle. With a sensing range of up to 1000mm for both black and white objects, the background suppression has been increased four times compared to previous versions in a very compact housing. The IO-Link connections enable the read-out of the actual sensing distance, among other attributes. The family consists of four sensor types in stainless steel AISI316L housings, and every sensor can be configured in more than half a million combinations.