MOFT20-M14-8

Carlo Gavazzi
225-MOFT20-M14-8
MOFT20-M14-8

Mfr.:

Description:
Photoelectric Sensors PHOTO,TRANS,20M,M14THREAD,8DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$227.05 $227.05
$215.69 $1,078.45
$208.88 $2,088.80
$202.07 $5,051.75

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Photoelectric Sensors
RoHS:  
Through-Beam
20 m
Infrared Laser
Separated
NPN
Cable
15 m
- 20 C
+ 60 C
Brand: Carlo Gavazzi
IP Rating: IP66, IP67
Length: 39.5 mm
Product Type: Photoelectric Sensors
Series: MOFT
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99