PA18CAP50NASA

Carlo Gavazzi
225-PA18CAP50NASA
PA18CAP50NASA

Mfr.:

Description:
Photoelectric Sensors PHOTO AX PR PL M18 NPN NO+NC,CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.70 $81.70
$77.61 $388.05
$75.16 $751.60
$72.71 $1,817.75

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Photoelectric Sensors
Retroreflective
5 m
LED
NPN
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 60 C
Brand: Carlo Gavazzi
IP Rating: IP67, IP69K
Length: 49.6 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: PA18
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99