PD30ETR60NAM5SA

Carlo Gavazzi
225-PD30ETR60NAM5SA
PD30ETR60NAM5SA

Mfr.:

Description:
Photoelectric Sensors PHOTO RR 6M SS NPN NO+NC TOP ADJUST PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$132.09 $132.09
$132.07 $660.35
$132.06 $1,320.60
$132.05 $3,301.25
100 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Photoelectric Sensors
Retroreflective
6 m
LED
NPN
Connector
M8
4 Pin
10 VDC
30 VDC
- 40 C
+ 60 C
Brand: Carlo Gavazzi
Height: 31.5 mm
IP Rating: IP68, IP69K
Length: 21 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: PD30
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99