RGC2A60D25GKEDM

Carlo Gavazzi
225-RGC2A60D25GKEDM
RGC2A60D25GKEDM

Mfr.:

Description:
Solid State Relays - SSRs 2P -SSC-DC IN-ZC 600V 3X25A 1200VP-E-CLP IN MNTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$302.10 $302.10
$286.99 $2,869.90
50 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
RGC2A
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

RGC2/3A 3-Phase Solid State Relays (SSRs)

Carlo Gavazzi RGC2/3A 3-Phase Solid State Relays (SSRs) are three-phase devices with an integrated heatsink. These SSRs are intended to replace mechanical contactors, especially when switching is frequent. The RGC2/3A SSRs are certified for resistive, slightly inductive loads and motor switching with associated motor ratings. These SSRs feature low machine downtimes, fast wiring capable of handling AWG3 cables, and integrated monitoring for timely detection of malfunctions. The RGC2/3A SSRs accommodate UL508A requirements for industrial control panels. Typical applications include extrusion machines, plastic injection machines, blow molding machines, dryers, electric ovens, climatic chambers, and sterilization equipment.