EKHS451VSN471MA35S

Chemi-Con
661-EKHS451N471MA35S
EKHS451VSN471MA35S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 470uf 450V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.85 $10.85
$8.18 $81.80
$7.60 $380.00
$7.55 $755.00
$7.01 $4,206.00
$7.00 $7,000.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
470 uF
450 VDC
35 mm (1.378 in)
35 mm (1.378 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
1.69 A
- 25 C
+ 105 C
2 Pin
KHS
Brand: Chemi-Con
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

KHS Snap-In Aluminum Electrolytic Capacitors

Chemi-Con KHS Snap-In Aluminum Electrolytic Capacitors are rated at 3000 hours endurance at +105°C with a 68µF to 1000µF capacitance range. Chemi-Con KHS Aluminum Electrolytic Capacitors feature a 450V to 500V voltage range and are designed for solar power generation. These non-solvent-type capacitors are RoHS 2 compliant.