EKZN100ELL392MK25S

Chemi-Con
661-EKZN100E392MK25S
EKZN100ELL392MK25S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10V 3900uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.11 $11.10
$0.819 $81.90
$0.661 $330.50
$0.474 $474.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
3900 uF
10 VDC
12.5 mm
25 mm
5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
3.2 A
- 40 C
+ 105 C
Straight
12.5 mm
12.5 mm
Radial
KZN
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Miniature Aluminium Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KZN Leaded Aluminum Electrolytic Caps

Chemi-Con KZN Leaded Aluminum Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current, and longer life when compared to the KZM series. Chemi-Con KZN Aluminum Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.