ELRB401VSN331MA59M

Chemi-Con
661-ELRB401VSN331MA5
ELRB401VSN331MA59M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400VDC 330uF 20%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.76 $15.76
$12.51 $125.10
$11.22 $6,732.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
330 uF
400 VDC
35 mm (1.378 in)
59 mm (2.323 in)
5000 Hour
20 %
6.85 A
- 40 C
+ 105 C
2 Pin
LRB
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.15
Leakage Current: 1.08 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Type: High Ripple Large Capacitance Aluminum Electrolytic Capacitor
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
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

LRB Snap-In Aluminum Electrolytic Capacitors

Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors feature a higher capacitance rating, high ripple current range, and lower ESR at higher frequencies than previous snap-in capacitors. The capacitors also offer a long product life with 5000-hours endurance at +105°C. The LRB series is RoHS2 compliant and a non-solvent-resistant type capacitor family. The Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors are ideal for smoothing ripple currents and high-frequency drive power conversion systems, including solar power conditioners.