HHSD250ELL331MJC5S

Chemi-Con
661-HHSD250L331MJC5S
HHSD250ELL331MJC5S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 330uF 25V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,829

Stock:
2,829 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.62 $1.62
$0.994 $9.94
$0.898 $89.80
$0.76 $380.00
$0.711 $711.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
25 VDC
Radial
12.5 mm
Aluminum Polymer Capacitors
10000 Hour
20 %
16 mOhms
3.1 A
- 55 C
+ 105 C
10 mm
Can
HSD
AEC-Q200
Brand: Chemi-Con
Lead Spacing: 5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

HSD Hybrid Aluminum Electrolytic Capacitors

Chemi-Con HSD Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) feature high-reliability and high-voltage capabilities provided by its hybrid-electrolyte design. Chemi-Con HSD Capacitors are AEC-Q200 compliant with a -55°C to +105°C operating temperature range. The series offers 5000 hours of endurance with ripple current, a 25VDC to 63VDC voltage range, and a 100μF to 330μF capacitance range. These AECs are ideal for use in automotive equipment, base station equipment, and other designs requiring high reliability.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.