KVF101L105M55NLT00

Chemi-Con
661-KVF101L105M55NLT
KVF101L105M55NLT00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 100V 20% X8L AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,224

Stock:
2,224 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.27 $1.27
$0.932 $9.32
$0.82 $82.00
$0.777 $388.50
Full Reel (Order in multiples of 800)
$0.694 $555.20
$0.655 $1,572.00
$0.635 $3,048.00
$0.63 $6,048.00
24,800 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
100 VDC
X8L
20 %
2220
5750
SMD/SMT
Standard
- 55 C
+ 150 C
5.7 mm (0.224 in)
5 mm (0.197 in)
2.8 mm (0.11 in)
General Type MLCCs
AEC-Q200
KVF
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Package/Case: 2220 (5750 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Unit Weight: 474.161 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

KVF Multilayer Ceramic Chip Capacitors (MLCCs)

Chemi-Con KVF Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 qualified and operate in a -55°C to +150°C temperature range. The series offers X8L temperature characteristics, excellent noise absorption, and 1000 temperature cycles. Other features include a 0.033µF to 15µF capacitance range and ±20% capacitance tolerance. Typical applications for Chemi-Con KVF MLCCs include noise filters for automotive equipment and equipment used in high-temperature environments.