CTSR-12

Chemtronics
5168-CTSR-12
CTSR-12

Mfr.:

Description:
Chemicals CONFORMAL COATING 10oz(283g) AEROSOL

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Conformal Coatings
Silicone
10 oz
Brand: Chemtronics
Description/Function: Silicone coating engineered for maximum flexibility and protection from extreme temperatures and vibration damage
Product Type: Chemicals
Series: Conformal Coatings
Factory Pack Quantity: 12
Subcategory: Supplies
Tradename: Konform
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3208900000
MXHTS:
3208909900
ECCN:
EAR99