CX50

Chemtronics
5168-CX50
CX50

Mfr.:

Description:
Swabs FLEXTIPS 50PAK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.49 $46.49
$40.93 $982.32
$39.70 $1,905.60

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Swabs
Bag
Heat Sealed
50
Not ESD Safe
92.4 mm
Nylon
4.1 mm
Single Head
Flextip
20.6 mm
Polyurethane
Round
6.4 mm
Brand: Chemtronics
Product Type: Swabs
Factory Pack Quantity: 24
Subcategory: Supplies
Unit Weight: 75.046 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CHEMTRONICS