CQ-ESD-13

Chip Quik
910-CQ-ESD-13
CQ-ESD-13

Mfr.:

Description:
Pliers & Tweezers ESD Tweezers CQ-ESD-13 for Precision Electronic Assembly

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
15
Expected 09/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.95 $5.95

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Pliers & Tweezers
RoHS:  
Tweezers
ESD Tweezers
Brand: Chip Quik
Jaw/Tip Material: Stainless Steel
Jaw/Tip Style: Straight Tip
Product Type: Pliers & Tweezers
Series: CQ-ESD
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8203200090
USHTS:
8203202000
JPHTS:
820320000
KRHTS:
8203203000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99

Chip Quik CQ-ESD Tweezers

Chip Quik CQ-ESD Tweezers are available in eight models to fit a variety of precision electronic assembly requirements. These convenient tools are constructed from stainless steel with an antistatic, anticorrosion, and antiglare ESD painted handle. The nonmagnetic design offers a hardness of HRC40 (Rockwell C scale hardness of 40). Chip Quik CQ-ESD Tweezers are offered in lengths ranging from 110mm to 140mm.