SMDSWLF.020 8OZ

Chip Quik
910-SMDSWLF.0208OZ
SMDSWLF.020 8OZ

Mfr.:

Description:
Solder LF S Wire 96.5/3/0.5 T/S/C N/C .020 .5lb

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.40 $57.40

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Solder
RoHS:  
Solder Wire
Lead Free, No Clean Rosin Core
Sn96.5/Ag03/Cu0.5
0.02 in
2.2 %
Spool
1/2 lb
Brand: Chip Quik
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 281.870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7115901010
USHTS:
8311900000
TARIC:
8311900000
ECCN:
EAR99

SMD Solder Wire

Chip Quik SMD Solder Wire is a no-clean, water-washable, halogen-free solder wire with a synthetic flux core that requires no refrigeration. This solder wire is offered in leaded and lead-free versions with diameters of 0.5, 0.8, and .38mm (lead-free models). Chip Quik SMD solder wire is available in 8oz and 16oz (1lb) quantities, with various melting points and composition levels of tin, lead, silver, and copper.