JP262A50A-MIL

Cinch
538-JP262A58A-MIL
JP262A50A-MIL

Mfr.:

Description:
Circular MIL Spec Connector Plg MM 2 ch M83526/20-04

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Circular MIL Spec Connector
RoHS:  
2 Position
Connectors
Plug
MIL-DTL-83526
Cable
Fibreco
Brand: Cinch
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

Mil-Junior MIL-DTL-83526 Fiber Optic Connectors

Cinch Mil-Junior MIL-DTL-83526 CERTIFIED Fiber Optic Connectors are created for harsh environment applications such as military tactical communications, outside broadcast, and offshore systems. Mil-Junior Connectors MIL-DTL-83526 CERTIFIED Fiber Optic Connectors are terminated using an epoxy-polish ferrule termination process with standard fiber optic termination tools and equipment.