CS2600-CN

Cirrus Logic
777-CS2600-CN
CS2600-CN

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Clock Synthesizer and Multiplier, with phase sync a multiple clock outputs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.34 $11.34
$8.82 $88.20
$8.41 $210.25
$7.30 $730.00
$6.97 $1,742.50
$6.35 $3,111.50
$5.53 $5,419.40
2,940 Quote

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
Clock
Clock
QFN-16
75 MHz
1.71 V
3.5 V
- 40 C
+ 85 C
CS2600
Tube
Brand: Cirrus Logic
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Clock Synthesizer and Multipliers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CS250x & CS2600 Timing Devices

Cirrus Logic CS250x and CS2600 Timing Devices were developed to supply superior audio experiences in automotive and professional audio applications. These devices allow users to transition smoothly from previous high-performance timing devices, improving functionality and elevating the overall user experience. The CS250x and CS2600 timing devices offer a seamless upgrade path for all existing timing consumers. These devices generate stable, low-jitter clocks, and deliver an ideal clocking solution for the most prevalent audio networks. The CS250x and CS2600 timing devices enable downstream audio-data converters and digital audio systems to maximize performance while keeping the systems completely synchronized. Typical applications include automotive audio systems, digital audio systems, network and USB audio interfaces, and embedded systems.