M50-120T-A

Citel
703-M50-120T-A
M50-120T-A

Mfr.:

Description:
Industrial Surge Protectors Panel Mount Heavy Duty AC Surge Suppressor, 50kA, 120/240V Split Phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$284.67 $284.67
$238.19 $1,190.95
$217.47 $2,174.70
$217.46 $5,436.50
$217.45 $10,872.50
100 Quote

Product Attribute Attribute Value Select Attribute
Citel
Product Category: Industrial Surge Protectors
RoHS:  
AC Power
Panel Mount
Threaded
120 VAC, 240 VAC
50 kA
- 35 C
+ 80 C
M50-A
Brand: Citel
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Tradename: CITEL
Part # Aliases: 89751102
Unit Weight: 1.231 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

M50/M50F Compact AC Panel Mount Surge Suppressors

CITEL M50 and M50F Compact AC Panel Mount Surge Suppressors are UL1449 Type 1 and Type 2 AC power surge protection devices with a 50kA surge rating. The surge suppressors come in an aluminum cast NEMA 6R waterproof enclosure and feature a visual LED fault indicator and audible alarm. CITEL M50 and M50F Compact AC Panel Mount Surge Suppressors offer an extended life with no leakage current in a -35°C to +80°C ambient temperature range. The M50 and M50F devices are designed to be installed in branch and local distribution panels.