FCBG125SD1CZ5AB

Coherent
508-FCBG125SD1CZ5AB
FCBG125SD1CZ5AB

Mfr.:

Description:
Fibre Optic Cable Assemblies 25G, full-duplex, active optical cable, Aqua, SFP+ ends, electrical limiting interface, RoHS/lead free, multimode, 0/70 C operation, 0.5m length, bulk packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$89.28 $89.28
$81.98 $163.96
$81.69 $490.14
$81.40 $814.00
$78.77 $2,048.02
$73.51 $3,675.50
$69.84 $6,984.00

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Cable Assemblies
RoHS:  
FCBG125SD
Multimode
Duplex
25G Ethernet Data Center
SFP+
SFP+
0.5 m
Bulk
Polyvinyl Chloride (PVC)
Brand: Coherent
Cable Diameter: 3.2 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data Transmission Rate: 20 Gb/s
Features: Plug to Plug
Fibre Type: OFNR
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99