SPT30L-522MLD

Coilcraft
994-SPT30L-522MLD
SPT30L-522MLD

Mfr.:

Description:
Power Inductors - SMD 5.2uH Shld 20% 5.7A 24.2mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 347

Stock:
347 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.42 $3.42
$2.86 $28.60
$2.61 $65.25
$2.05 $205.00
Full Reel (Order in multiples of 350)
$1.99 $696.50
$1.87 $1,309.00
$1.81 $1,900.50
$1.74 $4,263.00
$1.66 $8,134.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
11.05 mm x 9.5 mm x 11.18 mm
Shielded
5.2 uH
20 %
5.7 A
24.2 mOhms
5.8 A
- 40 C
+ 85 C
47 MHz
Standard
11.18 mm
11.05 mm
9.5 mm
Iron Powder
SPT
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Coilcraft
Core Type: Toroidal - Horizontal Mount
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SPT30L-522MLB
Unit Weight: 1.500 g
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).