CDBQR0140L-HF

Comchip Technology
750-CDBQR0140L-HF
CDBQR0140L-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Barr Diode 45V, 100mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,645

Stock:
8,645 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.34 $0.34
$0.252 $2.52
$0.143 $14.30
$0.096 $48.00
$0.076 $76.00
$0.067 $167.50
Full Reel (Order in multiples of 5000)
$0.061 $305.00
$0.051 $510.00
$0.047 $1,175.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Comchip Technology CDBQC0140L-HF
Comchip Technology
Schottky Diodes & Rectifiers DIODE SCHOTTKY 45V 100mA 0402C/SOD-923F

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
0402 (1005 metric)
Single
Si
100 mA
45 V
550 mV
1 A
30 uA
+ 125 C
CDBQR0140
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 125 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99