CXA1510-0000-000F00J440F

Cree LED
941-CXA15100F00J440F
CXA1510-0000-000F00J440F

Mfr.:

Description:
White LEDs White 4000 K 75-CRI, XLamp CXA1510-18V

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.30 $2.30
$2.19 $21.90
$2.13 $106.50
$1.95 $195.00
$1.89 $378.00
$1.86 $930.00
$1.81 $1,810.00
$1.80 $3,600.00

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Neutral White
4000 K
1120 lm
70
115 deg
500 mA
18 V
18 W
15.85 mm
15.85 mm
1.7 mm
- 40 C
+ 85 C
Tinted
8.9 mm
Round Flat
Clear
CXA1510
Tray
Brand: Cree LED
LED Size: 15.85 mm x 15.85 mm x 1.7 mm
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.