L2-0423000012-50500HB27GHF000A

Cree LED
941-0423012505HB27GH
L2-0423000012-50500HB27GHF000A

Mfr.:

Description:
LED Light Bars & Light Strips 5050H 2700K 70CRI LEDQTY12

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.79 $7.79
$6.65 $3,724.00

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Lighting Bars
2700 K
12 LED
174.2 mm
50 mm
37.7 W
1.05 A
35.94 V
L2-0423
Tray
Brand: Cree LED
Luminous Flux: 6324 lm
Mounting Style: PCB Mount
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 280
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

LS12 Standard Products

Cree LED LS12 Standard Products offer 12 J Series® 5050 LEDs, either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs, supplying three different performance levels. The PCBAs are available in a 12-LED rectangular configuration with two two-pole connectors and a TVS diode for circuit protection.